TC237L32F200SACLXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 10,33569 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 10,80884 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,59572 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 12,38745 €
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC237L32F200SACLXUMA1

DigiKey Part Number
TC237L32F200SACLXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC237L32F200SACLXUMA1
Description
IC MCU 32BIT 2MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
EDA/CAD Models
TC237L32F200SACLXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-LFBGA-292-6
Peripherals
DMA, WDT
Package / Case
292-LFBGA
Number of I/O
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC237L32F200SABKXUMA1Infineon Technologies0448-TC237L32F200SABKXUMA1TR-ND10,33569 €Parametric Equivalent
TC237LP32F200SABKXUMA1Infineon Technologies0448-TC237LP32F200SABKXUMA1TR-ND10,80884 €Parametric Equivalent
TC237LP32F200SACKXUMA1Infineon Technologies0TC237LP32F200SACKXUMA1-ND11,59572 €Parametric Equivalent
TC237LP32F200SACLXUMA1Infineon Technologies0448-TC237LP32F200SACLXUMA1TR-ND12,38745 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,39708 €10.397,08 €
Manufacturers Standard Package
Unit Price without VAT:10,39708 €
Unit Price with VAT:12,58047 €