
TC212S8F133NACKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC212S8F133NACKXUMA1TR-ND - Tape & Reel (TR) 448-TC212S8F133NACKXUMA1CT-ND - Cut Tape (CT) 448-TC212S8F133NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC212S8F133NACKXUMA1 |
Description | IC MCU 32BIT 512KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
EDA/CAD Models | TC212S8F133NACKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 133MHz | Mounting Type Surface Mount |
Connectivity CANbus, LINbus, QSPI | Supplier Device Package PG-TQFP-80-7 |
Peripherals DMA, WDT | Package / Case 80-TQFP Exposed Pad |
Number of I/O 59 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC212L8F133FACKXUMA1 | Infineon Technologies | 1.800 | 448-TC212L8F133FACKXUMA1CT-ND | 9,82000 € | Parametric Equivalent |
| TC212L8F133NACLXUMA1 | Infineon Technologies | 1.218 | 448-TC212L8F133NACLXUMA1CT-ND | 12,48000 € | Parametric Equivalent |
| TC212S8F133FACKXUMA1 | Infineon Technologies | 1.660 | 448-TC212S8F133FACKXUMA1CT-ND | 9,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 8,44500 € | 84,45 € |
| 25 | 7,86760 € | 196,69 € |
| 100 | 7,23340 € | 723,34 € |
| 250 | 7,11720 € | 1.779,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 6,49273 € | 11.686,91 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 13,00750 € |

