MFR Recommended

T901N36TOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-T901N36TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T901N36TOFXPSA1 |
Description | SCR MODULE 3.6KV 29900A TO-200AC |
Customer Reference | |
Detailed Description | SCR Module 3.6 kV 29900 A Single Clamp On TO-200AC |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 350 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 44000A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 350 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Clamp On |
Voltage - Off State 3.6 kV | Package / Case TO-200AC |
Current - On State (It (AV)) (Max) 1900 A | Base Product Number |
Current - On State (It (RMS)) (Max) 29900 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T930N36TOFVTXPSA1 | Infineon Technologies | 0 | 448-T930N36TOFVTXPSA1-ND | 366,21500 € | MFR Recommended |


