MFR Recommended

T470N12TOFXPSA1 | |
|---|---|
DigiKey Part Number | T470N12TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T470N12TOFXPSA1 |
Description | SCR MODULE 1.6KV 800A TO-200AA |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 800 A Single Chassis Mount TO-200AA |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 7100A @ 50Hz |
Part Status Obsolete | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case TO-200AA |
Current - On State (It (AV)) (Max) 470 A | Base Product Number |
Current - On State (It (RMS)) (Max) 800 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T470N16TOFXPSA1 | Infineon Technologies | 41 | 448-T470N16TOFXPSA1-ND | 100,74000 € | MFR Recommended |


