
T1800N42TOFXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1800N42TOFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1800N42TOFXPSA1 |
Description | SCR MODULE 4.2KV 2820A DO-200AE |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | SCR Module 4.2 kV 2820 A Single Chassis Mount DO-200AE |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 300 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 41000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 300 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 4.2 kV | Package / Case DO-200AE |
Current - On State (It (AV)) (Max) 2490 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2820 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.026,63000 € | 2.053,26 € |
| Unit Price without VAT: | 1.026,63000 € |
|---|---|
| Unit Price with VAT: | 1.242,22230 € |

