
T1551N52TOHXPSA1 | |
|---|---|
DigiKey Part Number | 448-T1551N52TOHXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1551N52TOHXPSA1 |
Description | SCR MODULE 5.2KV 2780A TO-200AF |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | SCR Module 5.2 kV 2780 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Infineon Technologies | Current - Gate Trigger (Igt) (Max) 350 mA |
Packaging Tray | Current - Non Rep. Surge 50, 60Hz (Itsm) 44000A @ 50Hz |
Part Status Active | Current - Hold (Ih) (Max) 350 mA |
Structure Single | Operating Temperature -40°C ~ 125°C |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 5.2 kV | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 2470 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2780 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3.003,88000 € | 6.007,76 € |
| Unit Price without VAT: | 3.003,88000 € |
|---|---|
| Unit Price with VAT: | 3.634,69480 € |

