
STK12C68-L35 | |
|---|---|
DigiKey Part Number | STK12C68-L35-ND |
Manufacturer | |
Manufacturer Product Number | STK12C68-L35 |
Description | IC NVSRAM 64KBIT PARALLEL 28LCC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 35 ns 28-LCC (13.97x8.89) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tube | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-LCC (13.97x8.89) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

