SPP77N06S2-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 210
Unit Price: 2,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 928
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.365
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.600
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,56000 €
Datasheet
N-Channel 55 V 80A (Tc) 158W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP77N06S2-12

DigiKey Part Number
SPP77N06S2-12-ND
Manufacturer
Manufacturer Product Number
SPP77N06S2-12
Description
MOSFET N-CH 55V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 158W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes