SPA11N60C3IN is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,71386 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.000
Unit Price: 3,63000 €
Datasheet
N-Channel 650 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA11N60C3IN

DigiKey Part Number
SPA11N60C3IN-ND
Manufacturer
Manufacturer Product Number
SPA11N60C3IN
Description
MOSFET N-CH 650V 11A TO220-3-31
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 33W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3.9V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,13428 €567,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13428 €
Unit Price with VAT:1,37248 €