Similar
Similar
Similar
Similar
Similar
Similar

SPP11N60S5HKSA1 | |
|---|---|
DigiKey Part Number | SPP11N60S5HKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP11N60S5HKSA1 |
Description | MOSFET N-CH 650V 11A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 125W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1460 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT11S60L | Alpha & Omega Semiconductor Inc. | 995 | 785-1250-5-ND | 3,06000 € | Similar |
| FCP11N60F | onsemi | 2.037 | FCP11N60FFS-ND | 3,75000 € | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | 5,71000 € | Similar |
| STP11NM80 | STMicroelectronics | 970 | 497-4369-5-ND | 6,25000 € | Similar |
| STP13N60M2 | STMicroelectronics | 586 | 497-13842-5-ND | 2,12000 € | Similar |






