P-Channel 30 V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD50P03LGBTMA1

DigiKey Part Number
SPD50P03LGBTMA1TR-ND - Tape & Reel (TR)
SPD50P03LGBTMA1CT-ND - Cut Tape (CT)
SPD50P03LGBTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD50P03LGBTMA1
Description
MOSFET P-CH 30V 50A TO252-5
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 50A (Tc) 150W (Tc) Surface Mount PG-TO252-5
Datasheet
 Datasheet
EDA/CAD Models
SPD50P03LGBTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
6880 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-5
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
101,83200 €18,32 €
1001,26810 €126,81 €
5001,02734 €513,67 €
1.0000,99710 €997,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86628 €2.165,70 €
5.0000,81463 €4.073,15 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,41220 €