SPD35N10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 412
Unit Price: 1,91000 €
Datasheet

Similar


onsemi
In Stock: 1.539
Unit Price: 1,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.535
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.710
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.764
Unit Price: 1,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.636
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.891
Unit Price: 2,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.979
Unit Price: 1,51000 €
Datasheet
N-Channel 100 V 35A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 35A (Tc) 150W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD35N10

DigiKey Part Number
SPD35N10INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD35N10
Description
MOSFET N-CH 100V 35A TO252-3
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 150W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
44mOhm @ 26.4A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1570 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes