Similar
Similar
Similar
Similar



SPD08P06P | |
|---|---|
DigiKey Part Number | SPD08P06P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD08P06P |
Description | MOSFET P-CH 60V 8.83A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.83A (Ta) 42W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 42W (Tc) |
Part Status Obsolete | Grade Automotive |
FET Type | Qualification AEC-Q101 |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 300mOhm @ 6.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9024PBF | Vishay Siliconix | 2.846 | IRFR9024PBF-ND | 2,45000 € | Similar |
| IRFR9024TRLPBF | Vishay Siliconix | 5.886 | IRFR9024TRLPBFCT-ND | 2,45000 € | Similar |
| IRFR9024TRPBF | Vishay Siliconix | 1.332 | IRFR9024PBFCT-ND | 2,45000 € | Similar |
| SIHFR9024TR-GE3 | Vishay Siliconix | 1.397 | 742-SIHFR9024TR-GE3CT-ND | 1,17000 € | Similar |



