New at DigiKey
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD04P10PLGATMA1

DigiKey Part Number
448-SPD04P10PLGATMA1TR-ND - Tape & Reel (TR)
448-SPD04P10PLGATMA1CT-ND - Cut Tape (CT)
448-SPD04P10PLGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD04P10PLGATMA1
Description
MOSFET P-CH 100V 4.2A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 4.2A (Tc) 38W (Tc) Surface Mount PG-TO252-3-311
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 380µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
372 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
38W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TO252-3-311
Rds On (Max) @ Id, Vgs
850mOhm @ 3A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,83900 €8,39 €
1000,55350 €55,35 €
5000,43064 €215,32 €
1.0000,39111 €391,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34831 €870,77 €
5.0000,32185 €1.609,25 €
7.5000,30837 €2.312,77 €
12.5000,29322 €3.665,25 €
17.5000,28426 €4.974,55 €
25.0000,27555 €6.888,75 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €