Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPD02N60C3BTMA1 | |
|---|---|
DigiKey Part Number | SPD02N60C3BTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD02N60C3BTMA1 |
Description | MOSFET N-CH 650V 1.8A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 1.8A (Tc) 25W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R3K3C6ATMA1 | Infineon Technologies | 4.196 | IPD60R3K3C6ATMA1CT-ND | 0,95000 € | Similar |
| AOD3N60 | Alpha & Omega Semiconductor Inc. | 2.775 | 785-1181-1-ND | 1,15000 € | Similar |
| IRFR420APBF | Vishay Siliconix | 1.319 | IRFR420APBF-ND | 2,07000 € | Similar |
| IRFR420ATRLPBF | Vishay Siliconix | 0 | IRFR420ATRLPBF-ND | 0,54837 € | Similar |
| IRFR420ATRPBF | Vishay Siliconix | 1.142 | IRFR420ATRPBFCT-ND | 2,07000 € | Similar |





