Similar
Similar
Similar

SKW30N60HSFKSA1 | |
|---|---|
DigiKey Part Number | SKW30N60HSFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SKW30N60HSFKSA1 |
Description | IGBT NPT 600V 41A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 41 A 250 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 141 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/250ns |
Part Status Obsolete | Test Condition 400V, 30A, 11Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 125 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 41 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 112 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.15V @ 15V, 30A | Supplier Device Package PG-TO247-3-1 |
Power - Max 250 W | Base Product Number |
Switching Energy 1.15mJ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW30N60H3FKSA1 | Infineon Technologies | 255 | 448-IKW30N60H3FKSA1-ND | 3,54000 € | Similar |
| STGW20V60DF | STMicroelectronics | 40 | 497-13763-5-ND | 3,48000 € | Similar |
| STGW40H60DLFB | STMicroelectronics | 101 | 497-14364-ND | 4,74000 € | Similar |




