
SKB15N60 E8151 | |
|---|---|
DigiKey Part Number | SKB15N60E8151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKB15N60 E8151 |
Description | IGBT NPT 600V 31A TO263-3-2 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 31 A 139 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 76 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 32ns/234ns |
Part Status Obsolete | Test Condition 400V, 15A, 21Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 279 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 31 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 62 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 15A | Supplier Device Package PG-TO263-3-2 |
Power - Max 139 W | Base Product Number |
Switching Energy 570µJ |

