IGBT NPT 1200 V 30 A 198 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGB15N120ATMA1

DigiKey Part Number
SGB15N120ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SGB15N120ATMA1
Description
IGBT NPT 1200V 30A TO263-3-2
Customer Reference
Detailed Description
IGBT NPT 1200 V 30 A 198 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.9mJ
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tape & Reel (TR)
Gate Charge
130 nC
Part Status
Obsolete
Td (on/off) @ 25°C
18ns/580ns
IGBT Type
NPT
Test Condition
800V, 15A, 33Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
52 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 15A
Supplier Device Package
PG-TO263-3-2
Power - Max
198 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.