
SAX-XC878-13FFA 5V AC | |
|---|---|
DigiKey Part Number | SAX-XC878-13FFA5VAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAX-XC878-13FFA 5V AC |
Description | IC MCU 8BIT 52KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | XC800 XC8xx Microcontroller IC 8-Bit 27MHz 52KB (52K x 8) FLASH PG-LQFP-64-4 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3.25K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor XC800 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 27MHz | Supplier Device Package PG-LQFP-64-4 |
Connectivity SPI, SSI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |

