


SAK-TC233LP-32F200N AC | |
|---|---|
DigiKey Part Number | 448-SAK-TC233LP-32F200NACCT-ND - Cut Tape (CT) 448-SAK-TC233LP-32F200NACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAK-TC233LP-32F200N AC |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Customer Reference | |
Detailed Description | TriCore™ - Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23 |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Packaging Cut Tape (CT) Digi-Reel® | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.17V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b SAR |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexRay, LINbus, QSPI | Supplier Device Package PG-TQFP-100-23 |
Peripherals DMA, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 78 | Base Product Number |
Program Memory Size |

