
S70GL02GT11FHI010 | |
|---|---|
DigiKey Part Number | S70GL02GT11FHI010-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GT11FHI010 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | S70GL02GT11FHI010 Models |
Category | Memory Organization 256M x 8, 128M x 16 |
Mfr | Memory Interface Parallel |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 64-FBGA (11x13) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 10 | 25,67800 € | 256,78 € |
| 25 | 24,85960 € | 621,49 € |
| 50 | 24,24600 € | 1.212,30 € |
| 180 | 23,13289 € | 4.163,92 € |
| 360 | 22,54517 € | 8.116,26 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,56540 € |

