
S6SBP201A1AVA1001 | |
|---|---|
DigiKey Part Number | 448-S6SBP201A1AVA1001-ND |
Manufacturer | |
Manufacturer Product Number | S6SBP201A1AVA1001 |
Description | EVAL BOARD FOR S6BP201A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | S6BP201A - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Infineon Technologies | Voltage - Input 2.5V ~ 42V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part S6BP201A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,35000 € | 47,35 € |
| Unit Price without VAT: | 47,35000 € |
|---|---|
| Unit Price with VAT: | 57,29350 € |


