Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6BP202A1FST2B000

DigiKey Part Number
448-S6BP202A1FST2B000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6BP202A1FST2B000
Description
IC REG BUCK BST 5V 2.4A 16TSSOP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
S6BP202A1FST2B000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz ~ 2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.