FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29JL032J60TFI423

DigiKey Part Number
S29JL032J60TFI423-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29JL032J60TFI423
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29JL032J60TFI423 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8, 2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tape & Reel (TR)
Access Time
60 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types