FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S90FHI013

DigiKey Part Number
448-S29GL128S90FHI013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29GL128S90FHI013
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 90 ns 64-FBGA (13x11)
Datasheet
 Datasheet
EDA/CAD Models
S29GL128S90FHI013 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tape & Reel (TR)
Access Time
90 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (13x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6004,00507 €6.408,11 €
Manufacturers Standard Package
Unit Price without VAT:4,00507 €
Unit Price with VAT:4,84613 €