
S29GL128S11TFIV20 | |
|---|---|
DigiKey Part Number | 448-S29GL128S11TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S11TFIV20 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Tray: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,67600 € | 56,76 € |
| 25 | 5,50480 € | 137,62 € |
| 91 | 5,26363 € | 478,99 € |
| 182 | 5,13522 € | 934,61 € |
| 273 | 5,06062 € | 1.381,55 € |
| 546 | 4,93429 € | 2.694,12 € |
| 1.001 | 4,82535 € | 4.830,18 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,38100 € |

