FLASH - NOR Memory IC 64Mbit Parallel 80 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL064S80BHV040

DigiKey Part Number
448-S29GL064S80BHV040-ND
Manufacturer
Manufacturer Product Number
S29GL064S80BHV040
Description
IC FLASH 64MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 80 ns 48-FBGA (8.15x6.15)
Datasheet
 Datasheet
EDA/CAD Models
S29GL064S80BHV040 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8, 4M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
80 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-FBGA (8.15x6.15)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.015
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:1352
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,41000 €5,41 €
105,03100 €50,31 €
254,88040 €122,01 €
504,76640 €238,32 €
1004,65240 €465,24 €
3384,45379 €1.505,38 €
6764,34247 €2.935,51 €
1.0144,27814 €4.338,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,41000 €
Unit Price with VAT:6,54610 €