FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AS016J70BFV030

DigiKey Part Number
S29AS016J70BFV030-ND
Manufacturer
Manufacturer Product Number
S29AS016J70BFV030
Description
IC FLASH 16MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
EDA/CAD Models
S29AS016J70BFV030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8.15x6.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.618 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.618In Stock
Ships from Flip Electronics