S29AL016J55BFIR10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 8.022
Unit Price: 4,99000 €
Datasheet
FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29AL016J55BFIR10

DigiKey Part Number
S29AL016J55BFIR10-ND
Manufacturer
Manufacturer Product Number
S29AL016J55BFIR10
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29AL016J55BFIR10 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8, 1M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S70BHI030Infineon Technologies8.022448-S29GL064S70BHI030-ND4,99000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable