Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S27KS0643GABHB023 | |
|---|---|
DigiKey Part Number | 448-S27KS0643GABHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S27KS0643GABHB023 |
Description | IC PSRAM 64MBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KS0643GABHB023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S27KS0643GABHB020 | Infineon Technologies | 0 | 448-S27KS0643GABHB020-ND | 4,28929 € | Parametric Equivalent |
| S27KS0643GABHV020 | Infineon Technologies | 202 | 448-S27KS0643GABHV020-ND | 4,95000 € | Parametric Equivalent |
| S27KS0643GABHV023 | Infineon Technologies | 0 | 448-S27KS0643GABHV023TR-ND | 3,13208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,98438 € | 9.960,95 € |
| Unit Price without VAT: | 3,98438 € |
|---|---|
| Unit Price with VAT: | 4,82110 € |


