
S27KS0641DPBHV023 | |
|---|---|
DigiKey Part Number | 448-S27KS0641DPBHV023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S27KS0641DPBHV023 |
Description | IC PSRAM 64MBIT PARALLEL 24FBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 40 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 40 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |

