
S27KS0641DPBHB020 | |
|---|---|
DigiKey Part Number | S27KS0641DPBHB020-ND |
Manufacturer | |
Manufacturer Product Number | S27KS0641DPBHB020 |
Description | IC PSRAM 64MBIT PARALLEL 24FBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit Parallel 166 MHz 40 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Series | Access Time 40 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 24-FBGA (6x8) |
Memory Organization 8M x 8 | Base Product Number |

