Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S27KL0643GABHI020 | |
|---|---|
DigiKey Part Number | 448-S27KL0643GABHI020-ND |
Manufacturer | |
Manufacturer Product Number | S27KL0643GABHI020 |
Description | IC PSRAM 64MBIT SPI/OCTAL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S27KL0643GABHI020 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S27KL0643GABHB020 | Infineon Technologies | 0 | 448-S27KL0643GABHB020-ND | 3,93983 € | Parametric Equivalent |
| S27KL0643GABHB023 | Infineon Technologies | 0 | 448-S27KL0643GABHB023TR-ND | 3,98438 € | Parametric Equivalent |
| S27KL0643GABHI023 | Infineon Technologies | 0 | 448-S27KL0643GABHI023TR-ND | 3,02500 € | Parametric Equivalent |
| S27KL0643GABHV020 | Infineon Technologies | 0 | 448-S27KL0643GABHV020-ND | 3,09713 € | Parametric Equivalent |
| S27KL0643GABHV023 | Infineon Technologies | 0 | 448-S27KL0643GABHV023TR-ND | 3,13208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 2,99125 € | 10.110,42 € |
| Unit Price without VAT: | 2,99125 € |
|---|---|
| Unit Price with VAT: | 3,61941 € |


