Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S26HS01GTGABHB023 | |
|---|---|
DigiKey Part Number | 448-S26HS01GTGABHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S26HS01GTGABHB023 |
Description | IC FLASH 1GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 200 MHz 5.45 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) | Access Time 5.45 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S26HS01GTGABHB020 | Infineon Technologies | 420 | 448-S26HS01GTGABHB020-ND | 23,67000 € | Parametric Equivalent |
| S26HS01GTGABHB030 | Infineon Technologies | 78 | 448-S26HS01GTGABHB030-ND | 23,67000 € | Parametric Equivalent |
| S26HS01GTGABHB033 | Infineon Technologies | 0 | 448-S26HS01GTGABHB033TR-ND | 14,79281 € | Parametric Equivalent |
| S26HS01GTGABHM020 | Infineon Technologies | 0 | 448-S26HS01GTGABHM020-ND | 16,66725 € | Parametric Equivalent |
| S26HS01GTGABHM023 | Infineon Technologies | 0 | 448-S26HS01GTGABHM023TR-ND | 15,71847 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,79281 € | 36.982,03 € |
| Unit Price without VAT: | 14,79281 € |
|---|---|
| Unit Price with VAT: | 17,89930 € |


