Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S25HL02GTFABHV153 | |
|---|---|
DigiKey Part Number | 448-S25HL02GTFABHV153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25HL02GTFABHV153 |
Description | IC FLASH 2GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 166 MHz 6.5 ns 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-BGA (8x6) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25HL02GTDPBHB153 | Infineon Technologies | 0 | 448-S25HL02GTDPBHB153TR-ND | 22,69273 € | Parametric Equivalent |
| S25HL02GTFABHV050 | Infineon Technologies | 0 | 448-S25HL02GTFABHV050-ND | 21,98698 € | Parametric Equivalent |
| S25HL02GTFABHV053 | Infineon Technologies | 0 | 448-S25HL02GTFABHV053TR-ND | 21,63642 € | Parametric Equivalent |
| S25HL02GTFABHV150 | Infineon Technologies | 0 | 448-S25HL02GTFABHV150-ND | 21,98698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 21,63642 € | 43.272,84 € |
| Unit Price without VAT: | 21,63642 € |
|---|---|
| Unit Price with VAT: | 26,18007 € |



