


S25FS064SAGMFN010 | |
|---|---|
DigiKey Part Number | S25FS064SAGMFN010-ND |
Manufacturer | |
Manufacturer Product Number | S25FS064SAGMFN010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |

