FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL256SAGBHI313

DigiKey Part Number
448-S25FL256SAGBHI313TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S25FL256SAGBHI313
Description
IC FLASH 256MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-BGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S25FL256SAGBHI313 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
24-BGA (6x8)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,19612 €7.990,30 €
Manufacturers Standard Package
Unit Price without VAT:3,19612 €
Unit Price with VAT:3,86731 €