
S25FL128SAGMFVR01 | |
|---|---|
DigiKey Part Number | 448-S25FL128SAGMFVR01-ND |
Manufacturer | |
Manufacturer Product Number | S25FL128SAGMFVR01 |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL128SAGMFVR01 Models |
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,56900 € | 35,69 € |
| 47 | 3,39064 € | 159,36 € |
| 94 | 3,31053 € | 311,19 € |
| 141 | 3,26383 € | 460,20 € |
| 282 | 3,18443 € | 898,01 € |
| 517 | 3,11557 € | 1.610,75 € |
| 1.034 | 3,03768 € | 3.140,96 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,62220 € |

