
REFLLCBUCK4CH320WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFLLCBUCK4CH320WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFLLCBUCK4CH320WTOBO1 |
Description | EVAL BOARD FOR ICL5102 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ICL5102 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | 3V ~ 71V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL5102 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,47000 € | 191,47 € |
| Unit Price without VAT: | 191,47000 € |
|---|---|
| Unit Price with VAT: | 231,67870 € |

