MFR Recommended



TLE9015QUXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9015QUXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9015QUXUMA1 |
Description | IC BATT BALANCER TQFP-48-11 |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC PG-TQFP-48-11 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9015QUXUMA1 Models |
Category | Interface UART |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-TQFP Exposed Pad |
Part Status Obsolete | Supplier Device Package PG-TQFP-48-11 |
Function Battery Balancer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE9015DQUXUMA1 | Infineon Technologies | 1.391 | 448-TLE9015DQUXUMA1CT-ND | 5,87000 € | MFR Recommended |


