Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




PVG613S-T | |
|---|---|
DigiKey Part Number | PVG613S-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG613S-T |
Description | SSR RELAY SPST-NO 1A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVG612S-TPBF | Infineon Technologies | 82 | PVG612S-TPBFCT-ND | 5,80000 € | Parametric Equivalent |
| PVG612SPBF | Infineon Technologies | 4.430 | PVG612SPBF-ND | 5,80000 € | Parametric Equivalent |
| ASSR-1219-301E | Broadcom Limited | 0 | ASSR-1219-301E-ND | 2,07864 € | Similar |
| ASSR-1219-501E | Broadcom Limited | 1.997 | 516-4180-1-ND | 3,05000 € | Similar |
| ASSR-1411-301E | Broadcom Limited | 1.327 | 516-2606-5-ND | 3,20000 € | Similar |






