
IR2125STRPBF | |
|---|---|
DigiKey Part Number | IR2125STRPBFTR-ND - Tape & Reel (TR) IR2125STRPBFCT-ND - Cut Tape (CT) IR2125STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2125STRPBF |
Description | IC GATE DRVR HIGH-SIDE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 0V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1.6A, 3.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 43ns, 26ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,32600 € | 58,15 € |
| 100 | 2,10060 € | 210,06 € |
| 250 | 1,99300 € | 498,25 € |
| 500 | 1,92824 € | 964,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87490 € | 1.874,90 € |
| 2.000 | 1,83102 € | 3.662,04 € |
| 3.000 | 1,80903 € | 5.427,09 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |





