PVG612AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2.159
Unit Price: 8,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 38.502
Unit Price: 5,50000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.462
Unit Price: 4,75000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.957
Unit Price: 4,73000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.919
Unit Price: 4,54000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.049
Unit Price: 5,94000 €
Datasheet

Similar


Coto Technology
In Stock: 21.817
Unit Price: 2,84000 €
Datasheet

Similar


Coto Technology
In Stock: 1.876
Unit Price: 5,02000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 10.157
Unit Price: 4,80000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 921
Unit Price: 4,44000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 54.552
Unit Price: 1,64000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 51.656
Unit Price: 1,82000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVG612AS

DigiKey Part Number
PVG612AS-ND
Manufacturer
Manufacturer Product Number
PVG612AS
Description
SSR RELAY SPST-NO 2A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
2 A
On-State Resistance (Max)
100 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMT
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable