MFR Recommended




PVA3324NSPBF | |
|---|---|
DigiKey Part Number | PVA3324NSPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVA3324NSPBF |
Description | SSR RELAY SPST-NO 150MA 0-300V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PVA3324NSPBF Models |
Category | Voltage - Load 0 V ~ 300 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 24 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVA3324NPBF | Infineon Technologies | 1.798 | PVA3324NPBF-ND | 7,02000 € | MFR Recommended |


