
PBL38621/2SOA | |
|---|---|
DigiKey Part Number | PBL38621/2SOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBL38621/2SOA |
Description | IC TELECOM INTERFACE PDSO-24 |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) PG-DSO-24-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 2.8mA | |
Power (Watts) | 290 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-24-8 | |
Base Product Number |

