Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBD914LT3HTMA1 | |
|---|---|
DigiKey Part Number | MMBD914LT3HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD914LT3HTMA1 |
Description | DIODE STD 100V 250MA PGSOT23 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBD914E6327HTSA1 | Infineon Technologies | 18.336 | SMBD914E6327HTSA1CT-ND | 0,21000 € | Parametric Equivalent |
| BAS16,215 | Nexperia USA Inc. | 0 | 1727-2887-1-ND | 0,09000 € | Similar |
| BAS16,235 | Nexperia USA Inc. | 59 | 1727-6172-1-ND | 0,09000 € | Similar |
| MMBD914-7-F | Diodes Incorporated | 2.098 | MMBD914-FDICT-ND | 0,14000 € | Similar |
| MMBD914LT1G | onsemi | 6.624 | MMBD914LT1GOSCT-ND | 0,10000 € | Similar |





