Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP752RFUMA1

DigiKey Part Number
ISP752RFUMA1TR-ND - Tape & Reel (TR)
ISP752RFUMA1CT-ND - Cut Tape (CT)
ISP752RFUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP752RFUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24
Datasheet
 Datasheet
EDA/CAD Models
ISP752RFUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.3A
Series
Rds On (Typ)
150mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-30°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-8-24
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
6V ~ 52V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,06900 €10,69 €
250,97200 €24,30 €
1000,86450 €86,45 €
2500,81340 €203,35 €
5000,78256 €391,28 €
1.0000,77825 €778,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,73037 €1.825,92 €
5.0000,71422 €3.571,10 €
7.5000,70613 €5.295,98 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,76660 €