Half Bridge (3) Driver AC Motors UMOS 23-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRSM505-084PA

DigiKey Part Number
IRSM505-084PA-ND
Manufacturer
Manufacturer Product Number
IRSM505-084PA
Description
IC HALF BRIDGE DRIVER 4.6A 23SOP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors UMOS 23-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output / Channel
4.6A
Manufacturer
Infineon Technologies
Current - Peak Output
15A
Series
Voltage - Supply
13.5V ~ 16.5V
Packaging
Tube
Voltage - Load
200V (Max)
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge (3)
Features
Bootstrap Circuit
Applications
AC Motors
Fault Protection
UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Inductive
Package / Case
23-PowerSMD Module
Technology
UMOS
Supplier Device Package
23-SOP
Rds On (Typ)
340mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.