Direct

IRS2541STRPBF | |
|---|---|
DigiKey Part Number | IRS2541STRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRS2541STRPBF |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 15.6V |
Manufacturer Infineon Technologies | Frequency 500kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Operating Temperature -25°C ~ 150°C (TJ) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS25411STRPBF | Infineon Technologies | 2.218 | IRS25411STRPBFCT-ND | 1,90000 € | Direct |


