
IRS2183STRPBF | |
|---|---|
DigiKey Part Number | 448-IRS2183STRPBFTR-ND - Tape & Reel (TR) 448-IRS2183STRPBFCT-ND - Cut Tape (CT) 448-IRS2183STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2183STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2183STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03080 € | 25,77 € |
| 100 | 0,91820 € | 91,82 € |
| 250 | 0,86448 € | 216,12 € |
| 500 | 0,83214 € | 416,07 € |
| 1.000 | 0,80550 € | 805,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77738 € | 1.943,45 € |
| 5.000 | 0,76044 € | 3.802,20 € |
| 7.500 | 0,75195 € | 5.639,62 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,86340 € |



